The MP4652ES-LF is a 16-pin SOP LED display driver from Monolithic Power Systems, designed to operate within a temperature range of -20 to 85°C. It has a maximum supply current of 2.5mA and can handle supply voltages between 9V and 30V. The device is a single-function IC with a terminal position of dual and a JEDEC package code of R-PDSO-G16. The package dimensions are 3.9mm in width and 9.9mm in length, with a package type of SOP16. The IC is an LED display driver with standard input characteristics.
Monolithic Power Systems MP4652ES-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 30 |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP4652ES-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.