
Monolithic Power Systems MP4688DN-LF technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 75V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 220uA |
| Max Supply Voltage | 75V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 60V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 1A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP4688DN-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.