The MP5000ADQ-Z is a buffer or inverter based peripheral driver IC from Monolithic Power Systems. It operates within a temperature range of -40 to 125°C and is available in a 10-pin QFN package. The device is designed to function with a supply voltage between 10 and 18 volts. It features a 10-pin QFN package type and has a pin count of 10. The MP5000ADQ-Z is categorized under drivers and is a type of interface IC.
Monolithic Power Systems MP5000ADQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5000ADQ-Z to view detailed technical specifications.
No datasheet is available for this part.