The MP5010BDQ is an automotive-grade buffer driver IC from Monolithic Power Systems. It operates over a wide supply voltage range of 3V to 18V and features a maximum operating temperature of 125°C. The device is packaged in an 11-pin HVBCC package with terminals positioned on the bottom. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP5010BDQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B11 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5010BDQ to view detailed technical specifications.
No datasheet is available for this part.