The MP5010BDQ-LF-Z is a 1-channel buffer/inverter driver IC with a nominal supply voltage of 5V, minimum supply voltage of 3V, and maximum supply voltage of 18V. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device is packaged in a S-XBCC-B11 package with a width of 3mm and a length of 3mm, and has 11 terminals positioned on the bottom. It is a buffer or inverter based peripheral driver IC.
Monolithic Power Systems MP5010BDQ-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 11 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-B11 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5010BDQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.