The MP5013AGJ-Z is an 8-channel power management IC from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 3V to 5.5V and is packaged in a VSSOP-8 package. The MP5013AGJ-Z is a single-function device with a terminal position of dual in-line.
Monolithic Power Systems MP5013AGJ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5013AGJ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.