The MP5021BGQV-Z is an automotive-grade quad op-amp with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 22 terminals and a quad terminal position. The device is packaged in a 22-pin QCCN package with a width of 3mm and a length of 5mm. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP5021BGQV-Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N22 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5021BGQV-Z to view detailed technical specifications.
No datasheet is available for this part.