Industrial-grade operational amplifier featuring a single function and 5 terminals. Offers a nominal supply voltage of 5V with a maximum limit of 11V, and a nominal negative supply voltage of -5V with a maximum limit of -11V. Key specifications include a maximum input offset voltage of 20000 µV, a nominal slew rate of 45 V/µs, and a unity gain bandwidth of 14000 kHz. The device operates within an industrial temperature range of -40°C to 85°C and is housed in a compact TSOT-23 (PDSO5) package.
Monolithic Power Systems MP5120DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 11 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 2 |
| Bias Current-Max (IIB) @25C | 2 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 45 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 316.2277 |
| Unity Gain BW-Nom | 14000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -11 |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP5120DJ to view detailed technical specifications.
No datasheet is available for this part.