The MP5402MGR is a 26-channel DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40 to 125°C and has a maximum input voltage of 36V and minimum input voltage of 7V. The device is packaged in a QFN-26 package with terminals on the bottom. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N26 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 7 |
| REACH | Compliant |
| Military Spec | False |