The MP62055EJ-LF-Z is a 5-pin VSSOP power management IC from Monolithic Power Systems. It operates over a temperature range of -20°C to 85°C and has a supply voltage range of 2.7V to 5.5V. This device has a single channel and is packaged in a VSSOP package with a width of 1.6mm and a length of 2.9mm.
Monolithic Power Systems MP62055EJ-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP62055EJ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.