The MP62171EK-LF-Z is a general purpose power management IC from Monolithic Power Systems. It operates over a temperature range of -20°C to 85°C and is supplied with a nominal voltage of 5V. The device has 8 terminals and is packaged in a ROHS compliant MSOP-8 package. It is suitable for use in a variety of applications where a single channel power management IC is required.
Monolithic Power Systems MP62171EK-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP62171EK-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.