The MP62171ES-LF is an 8-channel power management IC from Monolithic Power Systems, featuring a supply voltage range of 2.7 to 5.5V. It operates over a temperature range of -20 to 85 degrees Celsius. The device has 8 terminals and is packaged in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. The MP62171ES-LF is a single-function device with a temperature grade of OTHER.
Monolithic Power Systems MP62171ES-LF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP62171ES-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.