The MP6231DN-LF-Z is a dual high side power switch with a maximum output current of 500mA. It is packaged in a surface mount SOIC package and is RoHS compliant. The device features fault protection against over temperature and reverse current. It operates over a temperature range of -40°C to 85°C.
Monolithic Power Systems MP6231DN-LF-Z technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6231DN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.