The MP6232DH-LF-Z is a high side switch from Monolithic Power Systems with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. The device is designed for surface mount applications and is available in a package quantity of 2500 units per reel. The MP6232DH-LF-Z is RoHS compliant and features fault protection against over temperature and reverse current.
Monolithic Power Systems MP6232DH-LF-Z technical specifications.
| Package/Case | MSOP |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6232DH-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.