The MP62340DS-1-Z is a dual channel power management IC from Monolithic Power Systems. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device has 8 terminals and is packaged in a R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for use in general applications.
Monolithic Power Systems MP62340DS-1-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP62340DS-1-Z to view detailed technical specifications.
No datasheet is available for this part.