The MP6302DD-LF-Z from Monolithic Power Systems is an industrial-grade IC with a single function, packaged in a 10-pin HTSON package. It operates within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 4.5 and 18 volts, making it suitable for various applications. The IC's compact 2mm by 3mm footprint allows for efficient use of board space.
Monolithic Power Systems MP6302DD-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6302DD-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.