The MP6400DG-30-LF-Z is an industrial quad voltage supervisor from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and has a 6-pin HVSON package. The device is designed for use with supply voltages between 1.8V and 6V. It features a single function and a single channel.
Monolithic Power Systems MP6400DG-30-LF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N6 |
| Width | 2 |
| Length | 2 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6400DG-30-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.