The MP6401DQT-18BD3-LF-Z is an 8-channel linear voltage regulator from Monolithic Power Systems. It operates from 2.5V to 5.5V input voltage and provides a fixed output voltage of 1.764V to 1.836V. The device can supply up to 0.15A of output current. It is designed to operate over a temperature range of -40°C to 125°C. The MP6401DQT-18BD3-LF-Z is packaged in a HVSON-8 package.
Monolithic Power Systems MP6401DQT-18BD3-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.5 |
| Output Voltage1-Min | 1.764 |
| Output Voltage1-Max | 1.836 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED/ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6401DQT-18BD3-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.