The MP6507GR-Z is an industrial quad motor driver IC from Monolithic Power Systems. It operates over a supply voltage range of 2.7V to 15V and is suitable for use in temperatures from -40C to 85C. The device has 16 terminals and is packaged in a 4x4mm HVQCCN package. It is designed for use in industrial applications and meets the requirements of industrial temperature grade.
Monolithic Power Systems MP6507GR-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6507GR-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.