The MP6508GF is an industrial motor driver IC with a single function, operating within a temperature range of -40 to 85 degrees Celsius. It has 16 terminals and is packaged in a TSSOP-16 package. The IC can be supplied with a voltage between 2.7 and 18 volts. It is suitable for use in industrial applications.
Monolithic Power Systems MP6508GF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6508GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.