The MP6508GR-Z is an industrial quad motor driver IC from Monolithic Power Systems, designed to operate within a temperature range of -40°C to 85°C. It has 16 terminals and a quad terminal position. The device is packaged in a QFN-16 package and has a single function. It can supply voltage within the range of 2.7V to 18V and has a nominal supply voltage of 9V.
Monolithic Power Systems MP6508GR-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6508GR-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.