The MP6515GF-Z is a 16-channel motor driver IC from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40°C to 125°C. The device has 16 terminals and is packaged in a 4.4mm wide, 5mm long HTSSOP-16 package. It can handle a supply voltage of 5.4V to 35V. The MP6515GF-Z is a single-function device.
Monolithic Power Systems MP6515GF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 5.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6515GF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.