The MP6536DU-LF-Z is an automotive-grade quad motor driver IC from Monolithic Power Systems. It operates over a supply voltage range of 5V to 26V and features a temperature grade of AUTOMOTIVE, suitable for use in harsh environments. The device has 40 terminals and is packaged in a 40-pin LCC40 package. It is designed for use in motor control applications and is capable of withstanding temperatures from -40°C to 125°C.
Monolithic Power Systems MP6536DU-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 26 |
| Supply Voltage-Min (Vsup) | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6536DU-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.