The MP6900DS-LF is a surface mount specialized analog IC from Monolithic Power Systems, packaged in an SOIC-8 package. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 3mA. The device is RoHS compliant and lead free. It is available in a rail or tube packaging with 100 units per package.
Monolithic Power Systems MP6900DS-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reverse Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6900DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.