
The MP6901DS-LF is a general power management IC from Monolithic Power Systems. It is packaged in a lead-free SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 3mA. The MP6901DS-LF is RoHS compliant and available in quantities of 100 per rail/Tube packaging.
Monolithic Power Systems MP6901DS-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP6901DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.