The MP6914DN-LF-Z is an automotive-grade IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a dual terminal position and a 1-function design. The IC is available in an R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It operates within a supply voltage range of 6 to 24 volts and is suitable for use in automotive applications.
Monolithic Power Systems MP6914DN-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 24 |
| Supply Voltage-Min (Vsup) | 6 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP6914DN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.