Monolithic Power Systems MP7720DS-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 20W |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7720DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.