
The MP7741DQ-LF-Z is a surface mount audio amplifier with a maximum operating temperature of -40°C to 125°C and a maximum output power of 10W. It is designed for use with a maximum supply voltage of 36V and a minimum supply voltage of 9.5V. The amplifier is packaged in a QFN package and is lead free. It is RoHS compliant and available in quantities of 5000 units per reel.
Monolithic Power Systems MP7741DQ-LF-Z technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7741DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
