The MP7742DF-Z is a dual-channel audio amplifier from Monolithic Power Systems. It operates over a temperature range of -40°C to 85°C and is available in a 20-pin HTSSOP package. The device has a supply voltage range of 9.5V to 28V and features a single function with two channels. It is designed for industrial applications and meets the requirements of various standards.
Monolithic Power Systems MP7742DF-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP7742DF-Z to view detailed technical specifications.
No datasheet is available for this part.