Monolithic Power Systems MP7748DF-LF-Z technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9.5V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 59dB |
| RoHS Compliant | Yes |
| Series | MP7748 |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP7748DF-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.