The MP8001DS-LF is a single-channel power management IC from Monolithic Power Systems, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device requires an operating supply voltage of 48V and has a maximum operating supply current of 300uA. It is available in a 100-piece package quantity, packaged in rail/Tube format, and features a lead-free construction.
Monolithic Power Systems MP8001DS-LF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 48V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP8001DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.