The MP8004GQW-Z is an automotive power management IC with a maximum operating temperature of 125 degrees Celsius. It features a dual terminal position and a single function. The device operates within a supply voltage range of 0 to 57 volts and is packaged in a QFN-20 format. The MP8004GQW-Z is compliant with AEC-Q100 standards.
Monolithic Power Systems MP8004GQW-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N20 |
| Width | 4 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8004GQW-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.