
Monolithic Power Systems MP8101DJ-LF-P technical specifications.
| -3db Bandwidth | 1MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 11uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Slew Rate | 0.2V/µs |
| Supply Current | 11uA |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP8101DJ-LF-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.