Monolithic Power Systems MP8110DS-LF technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12uA |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems MP8110DS-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.