The MP8761GL-Z is a DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a JEDEC package code of R-XXSS-N13. The device has 13 terminals and is packaged in a QFN-13 package type. It is a single-function device with a width of 3mm and a length of 4mm. The MP8761GL-Z is suitable for use in automotive environments, with a temperature grade of AUTOMOTIVE.
Monolithic Power Systems MP8761GL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 13 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N13 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8761GL-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.