
The MP8765GQ-Z is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and has a 16-terminal package. This device is designed for use in automotive applications and is available in a QFN-16 package type. The MP8765GQ-Z has a single function and is rated for use with input voltages between 5V and 24V.
Monolithic Power Systems MP8765GQ-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | S-XXSS-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8765GQ-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.