The MP8869SGL-Z is a 14-pin QFN DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40C to 125C and is designed for automotive applications. The device has a quad terminal position and a JEDEC package code of R-XQCC-N14. It measures 3mm in width and 4mm in length. The MP8869SGL-Z is a single-function device with a maximum input voltage of 18V and a minimum input voltage of 2.85V.
Monolithic Power Systems MP8869SGL-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N14 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 2.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP8869SGL-Z to view detailed technical specifications.
No datasheet is available for this part.