The MP9218DGT-LF-Z is a single-function DC/DC controller with a maximum operating temperature of 125°C. It has a 6-terminal package with a width and length of 2mm. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 2.8V and 5V. The MP9218DGT-LF-Z is packaged in a TQFN-6 package.
Monolithic Power Systems MP9218DGT-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MP9218DGT-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.