The MPM3570EGLD is an 8-pin LGA DC/DC controller from Monolithic Power Systems, designed for automotive applications. It operates within a temperature range of -40 to 125°C and supports input voltages between 4.5 and 75V. This device has a single function and is packaged in a 10mm x 10mm LGA-8 package. It is rated for automotive temperature grade and is suitable for use in high-temperature environments.
Monolithic Power Systems MPM3570EGLD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-N8 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3570EGLD to view detailed technical specifications.
No datasheet is available for this part.