The MPM3620GQV is an automotive-grade quad DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and features a 4.5V to 24V input voltage range. The device is packaged in a QFN-20 package and has 20 terminals. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Monolithic Power Systems MPM3620GQV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3620GQV to view detailed technical specifications.
No datasheet is available for this part.