The MPM3630GQV is an automotive DC/DC controller from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is designed for use in automotive applications. The device has 20 terminals and is packaged in a R-XXMA-N20 type package. It is a single-function device with a width of 3mm and a length of 5mm.
Monolithic Power Systems MPM3630GQV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N20 |
| Width | 3 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3630GQV to view detailed technical specifications.
No datasheet is available for this part.