The MPM3686GRU-Z is an industrial DC/DC controller from Monolithic Power Systems. It operates within a temperature range of -40°C to 85°C and is available in a QFN-65 package. This device has a single function and 65 terminals. The input voltage range is from 4.5V to 18V.
Monolithic Power Systems MPM3686GRU-Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 65 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N65 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM3686GRU-Z to view detailed technical specifications.
No datasheet is available for this part.