Automotive-grade switching regulator, current-mode, operating from 2.7V to 6V input. Features a maximum switching frequency of 1200kHz and a wide operating temperature range of -40°C to 125°C. Housed in a 14-terminal, 4mm x 4mm QFN package with QUAD terminal position.
Monolithic Power Systems MPM38111GR-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N14 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPM38111GR-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.