The MPQ20051DQ-LF-Z is an 8-pin QFN linear voltage regulator from Monolithic Power Systems. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device provides a single output voltage between 0.8V and 5V. It is packaged in a QFN-8 package.
Monolithic Power Systems MPQ20051DQ-LF-Z technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ20051DQ-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.