Automotive-grade DC/DC controller and regulator, this current-mode switching regulator operates with a maximum switching frequency of 2000kHz and a maximum output current of 3.7A. Featuring an 8-terminal PDSO8 package (JEDEC R-PDSO-G8), it supports an input voltage range of 3.8V to 55V. The component is designed for dual terminal positioning and operates within an extended temperature range of -40°C to 125°C.
Monolithic Power Systems MPQ4558DN-LF-Z technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 55 |
| Input Voltage-Min | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Monolithic Power Systems MPQ4558DN-LF-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.