Monolithic Power Systems NB670GQ-P technical specifications.
| Package/Case | QFN |
| Current - Output 1 | 6A |
| Current - Output 2 | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Monolithic Power Systems NB670GQ-P to view detailed technical specifications.
No datasheet is available for this part.