Stepper Motors Hybrid Bipolar Square 2.3A 1.74Ohm 57g.cm² 0.36N.m 1.2° 1Shaft Automotive
Moons Industries 17HC2002N technical specifications.
| Type | Hybrid |
| Motor Current | 2.3A |
| Holding Torque | 0.36N.m |
| Steps per Revolution | 300 |
| Rotor Inertia | 57g.cm² |
| Configuration | Bipolar |
| Step Angle | 1.2° |
| Motor Shape | Square |
| Winding Resistance | 1.74Ohm |
| Number of Terminals | 3 |
| Inductance per Phase | 2.3mH |
| Number of Shafts | 1 |
| Insulation Class | B |
| Number of Phases | 3 |
| Mounting Hole Spacing | 43.8mm |
| Bearing Type | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries 17HC2002N to view detailed technical specifications.
No datasheet is available for this part.