Moons Industries ME100M320AQ_CP technical specifications.
| Type | Constant Power |
| Input Voltage Range | 176VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 50 to 31VDC |
| Maximum Output Current | 3200mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88% |
| Dimming | 0-10V/Clock/PWM |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries ME100M320AQ_CP to view detailed technical specifications.
No datasheet is available for this part.