Moons Industries MF100A7AG technical specifications.
| Warranty | 2Year |
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 7.5V |
| Maximum Output Current | 13.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 100W |
| Efficiency | 81(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 48mV |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 96mV |
| Maximum Input Current | 1.2A |
| Tolerance | ±1% |
| Ripple & Noise | 100mV |
| Pin Count | 9 |
Download the complete datasheet for Moons Industries MF100A7AG to view detailed technical specifications.
No datasheet is available for this part.