Moons Industries MF320A12AG technical specifications.
| Type | Constant Voltage |
| Input Voltage Range | 85VAC to 264VAC|120VDC to 370VDC |
| Number of Outputs | 1 |
| Output Voltage Range | 10.8 to 13.2VDC |
| Maximum Output Current | 26000mA |
| Maximum Output Power | 312W |
| Input/Output Type | AC/DC |
| Efficiency | 86(Typ)% |
| Power Factor Correction | 0.99 |
| Warranty | 2Year |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Product Weight | 900g |
| Pin Count | 15 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Moons Industries MF320A12AG to view detailed technical specifications.
No datasheet is available for this part.